Parametric results for: SUPER7 under Math Processors

Filter Your Search

31 - 40 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8946301YA
Teledyne e2v
Check for Price No Obsolete 32 5 16.7 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 150 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Qualified e0 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK TIN LEAD GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm E2V TECHNOLOGIES PLC QFP QFP, QFP68,1.1SQ,50 68 unknown 3A001.A.2.C 8542.31.00.01
PAMD80EC287-10
AMD
Check for Price Obsolete 80286; 80C286 16 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP DIP, 40 unknown 8542.31.00.01
68881-16/BYCJC
Freescale Semiconductor
Check for Price No Obsolete YES 5 V CMOS 5 V MILITARY S-XQCC-J68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC68,1.0SQ unknown
NS32181V-20
National Semiconductor Corporation
Check for Price No Obsolete 16 20 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 300 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01
MC68881FN12
Freescale Semiconductor
Check for Price No Obsolete YES 5 V CMOS 5 V 150 mA COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC68,1.0SQ unknown
5962-8953403MYA
Intel Corporation
Check for Price Obsolete 32 25 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V MILITARY S-CQFP-F68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.92 mm 24.08 mm 24.08 mm INTEL CORP unknown 3A001.A.2.C 8542.31.00.01
TS68882MRB/C20
Atmel Corporation
Check for Price No Transferred 32 5 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 136 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm ATMEL CORP PGA PGA, PGA68,10X10 68 unknown 3A001.A.2.C 8542.31.00.01
IDT79R3010AE37QJ
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 74.07 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 725 mA 5.25 V 4.75 V COMMERCIAL S-GQCC-J84 Not Qualified e0 1 70 °C 225 30 84 CERAMIC, GLASS-SEALED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC QFN CAVITY UP, CERPACK-84 84 not_compliant 3A991.A.2 8542.31.00.01
MC68882FN33AR2
Motorola Mobility LLC
Check for Price Transferred MC68020; MC68030 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC LCC QCCJ, 68 unknown 3A991.A.2 8542.31.00.01
5962-8854702QA
Rochester Electronics LLC
Check for Price Active 16 20 5 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO 600 mA 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC DIP DIP, DIP40,.6 40 unknown 3A001.A.2.C 8542.31.00.01