Parametric results for: AM9511A-1LIB under Math Processors

Filter Your Search

1 - 10 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3167-020-GC
Rockwell Automation
Check for Price No Obsolete 32 32 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 350 mA 5.25 V 4.75 V OTHER S-XPGA-P120 Not Qualified e0 85 °C 120 CERAMIC PGA PGA120,13X13 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR WEITEK CORP PGA, PGA120,13X13 unknown 8542.31.00.01
TS68882DESC03YA
Thales Group
Check for Price Obsolete YES 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK GULL WING QUAD THOMSON-CSF SEMICONDUCTORS , unknown 8542.31.00.01 QFP 68 3A001.A.2.C
IDT79R3010AE-25FJM
Integrated Device Technology Inc
Check for Price Obsolete R3000A; R3001 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 700 mA 5.5 V 4.5 V MILITARY S-GQCC-J84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC QCCJ, unknown 8542.31.00.01 QFN 84 3A991.A.2
TS68882MF8B/Y20
Teledyne e2v
Check for Price Obsolete YES 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm E2V TECHNOLOGIES PLC QFP, unknown 8542.31.00.01 QFP 68 3A001.A.2.C
5962-8946304YC
Teledyne e2v
Check for Price No Active 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 150 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Qualified e4 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK Gold (Au) GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm TELEDYNE E2V (UK) LTD QFP, QFP68,1.1SQ,50 compliant 8542.31.00.01 QFP 68 3A991.A.2
TS68882VR33
Atmel Corporation
Check for Price No Transferred NO 5 V MATH PROCESSOR, COPROCESSOR CMOS 136 mA 5.5 V 4.5 V INDUSTRIAL S-CPGA-P68 Not Qualified e0 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm ATMEL CORP PGA, PGA68,10X10 unknown 8542.31.00.01 PGA 68
MC68882RC50
Motorola Semiconductor Products
Check for Price No Obsolete MC68882 32 5 50 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 2.59 mm 26.92 mm 26.92 mm MOTOROLA INC PGA, PGA68,10X10 unknown 8542.31.00.01 3A991.A.2
PR3010A-33SR84B
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 33 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 475 mA 5.5 V 4.5 V MILITARY S-CQCC-J84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3 mm 29.21 mm 29.21 mm PERFORMANCE SEMICONDUCTOR CORP QCCJ, LDCC84,1.2SQ unknown 8542.31.00.01 QFP 84 3A991.A.2
TS68882MR25
Thales Group
Check for Price Obsolete 32 5 25 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.66 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS PGA, unknown 8542.31.00.01 PGA 68 3A001.A.2.C
N80C187-12
Intel Corporation
Check for Price Obsolete 80C186 16 12.5 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 135 mA 5.5 V 4.5 V OTHER S-PQCC-J44 Not Qualified 85 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP QCCJ, LDCC44,.7SQ compliant 8542.31.00.01 LCC 44