Filter Your Search
1 - 10 of 1,518 results
|
TS68882VR25
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA | CERAMIC, PGA-68 | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
IDT79R3010A-20GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 40 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 650 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, PGA-84 | 84 | not_compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
68882-16/BYCJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | 150 mA | MILITARY | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP68,1.1SQ,50 | unknown | ||||||||||||||||||||||||
|
MC68881LRC20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68020 | 32 | 6 | 20 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68882FN16A
Freescale Semiconductor
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | LCC-68 | 68 | compliant | 8542.31.00.01 | EAR99 | |||||||||
|
TS68882DESC02XA
Thales Group
|
Check for Price | Transferred | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | PGA | , | 68 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||
|
IDT79R3010AE-33F
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.556 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | CAVITY DOWN, QFP-84 | 84 | not_compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
UPD30301R
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 50 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 850 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
AM29C327-2GC
AMD
|
Check for Price | No | Obsolete | 32 | 8 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 275 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P169 | Not Qualified | e0 | 70 °C | 169 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA169,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 44.704 mm | 44.704 mm | ADVANCED MICRO DEVICES INC | PGA, PGA169,17X17 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74ACT8837GB
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P208 | Not Qualified | 70 °C | 208 | CERAMIC | PGA | PGA208,17X17 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, PGA208,17X17 | not_compliant | 8542.31.00.01 |