Filter Your Search
1 - 3 of 3 results
|
IDT79R3010L-25GB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
IDT79R3010L-25G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IDT79R3010L-25GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 |