Parametric results for: MC68882RC33 under Math Processors

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS68882MR16
Thales Components Corp
Check for Price Obsolete THALES COMPONENTS CORP unknown
5962-8946305YA
Atmel Corporation
Check for Price Transferred 32 5 50 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK TIN LEAD GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm ATMEL CORP unknown QFP QFP, 68 3A991.A.2 8542.31.00.01
P80EC287-10
AMD
Check for Price No Obsolete 16 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 60 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC unknown DIP, DIP40,.6 8542.31.00.01
NS32181V-20
National Semiconductor Corporation
Check for Price No Obsolete 16 20 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 300 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP unknown QCCJ, LDCC68,1.0SQ 8542.31.00.01
68882-16/BYCJC
Freescale Semiconductor
Check for Price No Obsolete YES 5 V CMOS 5 V 150 mA MILITARY S-XQFP-G68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS unknown QFP, QFP68,1.1SQ,50
LR3010AKC-33
LSI Corporation
Check for Price No Obsolete 32 33 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 700 mA 5.25 V 4.75 V COMMERCIAL S-XQFP-F84 Not Qualified e0 70 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD LSI CORP unknown QFF, QFL84,1.2SQ 3A991.A.2 8542.31.00.01
5962-8946303XA
Freescale Semiconductor
Check for Price No Obsolete NO 5 V CMOS 5 V 150 mA MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA SEMICONDUCTOR PRODUCTS unknown PGA, PGA68,10X10
5962-8946301XA
Teledyne e2v
Check for Price No Obsolete 32 5 16.7 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 150 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Qualified e0 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 26.92 mm 26.92 mm E2V TECHNOLOGIES PLC unknown PGA PGA, PGA68,10X10 68 3A001.A.2.C 8542.31.00.01
5962-8946303YC
Teledyne e2v
Check for Price No Obsolete 32 5 25 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 150 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Qualified e4 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK Gold (Au) GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm E2V TECHNOLOGIES PLC unknown QFP QFP, QFP68,1.1SQ,50 68 3A001.A.2.C 8542.31.00.01
TS68882MFB/C20
Thales Components Corp
Check for Price Obsolete THALES COMPONENTS CORP unknown