Parametric results for: SUPER7 under Math Processors

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68881-16/BYCJC
Freescale Semiconductor
Check for Price No Obsolete YES 5 V CMOS 5 V MILITARY S-XQCC-J68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC68,1.0SQ unknown
MC68882FN33AR2
Motorola Mobility LLC
Check for Price Transferred MC68020; MC68030 32 5 33.33 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC QCCJ, unknown LCC 68 3A991.A.2 8542.31.00.01
P80C287-16
AMD
Check for Price No Obsolete 80286 16 16 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 160 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP, DIP40,.6 unknown DIP 40 8542.31.00.01
MC68881LRC20
Motorola Semiconductor Products
Check for Price No Obsolete MC68020 32 6 20 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 150 mA 5.25 V 4.75 V INDUSTRIAL S-XPGA-P68 Not Qualified e0 85 °C -40 °C 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA INC PGA, PGA68,10X10 unknown 8542.31.00.01
L64814NC-40
Avago Technologies
Check for Price No Active 32 29 40 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 380 mA 5.25 V 4.75 V COMMERCIAL S-PPGA-P143 Not Qualified e0 70 °C 143 PLASTIC/EPOXY PGA PGA143,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR AVAGO TECHNOLOGIES INC PGA, PGA143,15X15 compliant 3A991.A.2 8542.31.00.01
LR3010AKC-33
LSI Corporation
Check for Price No Obsolete 32 33 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 700 mA 5.25 V 4.75 V COMMERCIAL S-XQFP-F84 Not Qualified e0 70 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD LSI CORP QFF, QFL84,1.2SQ unknown 3A991.A.2 8542.31.00.01
IDT79R3010L-12FM
Integrated Device Technology Inc
Check for Price No Obsolete 32 YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.31.00.01
IDT79R3010A-20F
Integrated Device Technology Inc
Check for Price No No Obsolete R3000A; R3001 32 40 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 600 mA 5.25 V 4.75 V COMMERCIAL S-CQFP-F84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.2SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 3.556 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC CAVITY DOWN, QFP-84 not_compliant QFP 84 3A991.A.2 8542.31.00.01
N80EC287-10
AMD
Check for Price No Obsolete 16 10 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 60 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ADVANCED MICRO DEVICES INC QCCJ, LDCC44,.7SQ unknown 8542.31.00.01
TS68882MR8B/Y16
Thales Group
Check for Price Obsolete 32 5 16.67 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C CECC90000B 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.66 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS PGA, unknown PGA 68 3A001.A.2.C 8542.31.00.01