Filter Your Search
11 - 20 of 2,367 results
|
MD2203-D288-X
M-Systems Corp
|
Check for Price | No | Obsolete | NO | 5 V | 60 mA | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | M-SYSTEMS CORP | DIP, DIP32,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
74F1764-1N
Philips Semiconductors
|
Check for Price | Obsolete | 68020; 68000 FAMILY; 8086 | 20 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||
|
NQ82915PM/SL8G3
Intel Corporation
|
Check for Price | No | Active | YES | 6.75 A | R-PBGA-B1257 | Not Qualified | 1257 | PLASTIC/EPOXY | BGA | BGA1257,34X37,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1257,34X37,40 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
S25FS128SDSMFB100
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 2017-10-06 | ||||||||||||||||||||||||||||||||||||||||
|
NS32819N-70
Texas Instruments
|
Check for Price | Obsolete | 18 | 70 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.38 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | ||||||||||||
|
V96BMC
QuickLogic Corporation
|
Check for Price | Obsolete | YES | MEMORY CONTROLLER, DRAM | CMOS | S-PQFP-G132 | Not Qualified | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 640 µm | QUAD | 4.446 mm | 24.13 mm | 24.13 mm | QUICKLOGIC CORP | BQFP, | unknown | 8542.31.00.01 | QFP | 132 | ||||||||||||||||||||||
|
A82495DX50
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 600 mA | OTHER | S-XPGA-P240 | Not Qualified | e0 | 85 °C | 240 | CERAMIC | PGA | PGA240,19X19 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA240,19X19 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
N74F4763A
YAGEO Corporation
|
Check for Price | Obsolete | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | 4M X 1 | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TMS4500AFN
Texas Instruments
|
Check for Price | Obsolete | 16 | YES | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 2 | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
NSBMC290VF-16
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 640 µm | QUAD | 4.45 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | BQFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 |