Filter Your Search
41 - 50 of 2,481 results
|
VL82C205-20QC
VLSI Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 25 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VLSI TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SN74LS600AN1
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 85 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | DIP, DIP20,.3 | ||||||||||||||||||||
|
S25FS128SDSBHM203
Cypress Semiconductor
|
Check for Price | Yes | Transferred | FLASH | NOT SPECIFIED | NOT SPECIFIED | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 | |||||||||||||||||||||||||||||||||
|
DS1237-6
Dallas Semiconductor
|
Check for Price | No | Obsolete | 3 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DALLAS SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||
|
P82C202
Asiliant Technologies
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 20 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ASILIANT TECHNOLOGIES | unknown | 8542.31.00.01 | |||||||||||||||||||
|
F9446
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16 | NO | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | MILITARY | R-GDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 41.91 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, | 3A001.A.2.C | DIP | 64 | ||||||||||||||
|
MB1422APSH
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | NO | TTL | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | FUJITSU LTD | unknown | 8542.31.00.01 | SDIP, SDIP42,.6 | ||||||||||||||||||||
|
DP8408ANSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 285 mA | COMMERCIAL | R-PDIP-T48 | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
RGE7500PL
Intel Corporation
|
Check for Price | No | Active | YES | CMOS | S-XBGA-B1005 | Not Qualified | 1005 | CERAMIC | BGA | BGA1005,33X33,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
INTEL-82G33GMCH
Intel Corporation
|
Check for Price | Active | YES | S-PBGA-B1226 | Not Qualified | 1226 | PLASTIC/EPOXY | FBGA | BGA1226,43X43,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | FBGA, BGA1226,43X43,32 |