Filter Your Search
41 - 50 of 2,481 results
|
MD2203-D160-X
M-Systems Corp
|
Check for Price | No | Obsolete | NO | 5 V | 60 mA | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | M-SYSTEMS CORP | DIP, DIP32,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
QG82945P
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | 13.8 A | Not Qualified | 1202 | PLASTIC/EPOXY | BGA | BGA1202(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
NS32828V-80/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||
|
N74F4763N
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | TTL | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64(UNSPEC) | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP64(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||||
|
74F764-1N
Signetics
|
Check for Price | Obsolete | 68020; 68000; 8086; Z-80 | 18 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.31.00.01 | ||||||||||
|
MD2200-D24-V3
M-Systems Corp
|
Check for Price | No | Obsolete | NO | 3.3 V | 60 mA | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | M-SYSTEMS CORP | DIP, DIP32,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
KS84C31-33
Samsung Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 82.5 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||
|
INTEL-82915PM
Intel Corporation
|
Check for Price | Active | YES | CMOS | R-PBGA-B1257 | Not Qualified | 1257 | PLASTIC/EPOXY | BGA | BGA1257,34X37,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1257,34X37,40 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
82C835
Asiliant Technologies
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 100 mA | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | ASILIANT TECHNOLOGIES | QFP, QFP120,1.2SQ,32 | unknown | 8542.31.00.01 | |||||||||||||
|
VL82C205-20QC
VLSI Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 25 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VLSI TECHNOLOGY INC | unknown | 8542.31.00.01 |