Parametric results for: P1753-20QLMB under Memory Management Units

Filter Your Search

1 - 10 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z08010-06CSE
Zilog Inc
Check for Price No Obsolete 32 32 6 MHz NO 5 V MEMORY MANAGEMENT UNIT MOS 75 ns NO 256 5.25 V 4.75 V COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ZILOG INC DIP, DIP48,.6 unknown 8542.31.00.01
MAS31751ASBAF
Dynex Semiconductor
Check for Price No Obsolete 16 16 NO 5 V MEMORY MANAGEMENT UNIT CMOS 40 ns NO 256 35 mA 5.5 V 4.5 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR GEC PLESSEY SEMICONDUCTORS PGA, PGA68,10X10 unknown 8542.31.00.01 3A001.A.2.C
MC68B29PS
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
P1753ASOS-20QGMX
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750A/AE FAMILY 16 16 20 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 27 ns NO 256 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class S NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK GULL WING 1.27 mm QUAD 2.5654 mm 24.257 mm 24.257 mm PYRAMID SEMICONDUCTOR CORP QFP-68 compliant 8542.31.00.01 3A001.A.2.C QFP 68
CY7C604A-40
Cypress Semiconductor
Check for Price Obsolete CY7C601A 32 32 33 MHz MEMORY MANAGEMENT UNIT CMOS NO 2K Not Qualified CYPRESS SEMICONDUCTOR CORP , unknown 8542.31.00.01
MC68A29S
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
MAQ17502LCXXX
Microsemi Corporation
Check for Price Transferred MICROPROCESSOR CIRCUIT MICROSEMI CORP , compliant 8542.31.00.01
MC68451ZB10F
Freescale Semiconductor
Check for Price No Obsolete 23 YES MEMORY MANAGEMENT UNIT MOS NO 256 COMMERCIAL S-XQCC-N68 Not Qualified e0 70 °C 68 CERAMIC QCCN LCC68,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCN, LCC68,.95SQ unknown 8542.31.00.01
MAS17504CGB
Marconi Circuit Technology Inc
Check for Price No Obsolete 16 16 NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 512 150 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T64 Not Qualified e0 70 °C 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP64,.9 unknown 8542.31.00.01
MAR31751AL
Dynex Semiconductor
Check for Price Obsolete MA31750; MAS281 16 16 NO 5 V MEMORY MANAGEMENT UNIT CMOS INTEGRATED BLOCK PROTECTION UNIT 40 ns NO 256 50 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY PIN/PEG PERPENDICULAR GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C