Filter Your Search
11 - 20 of 594 results
|
CY7C604A-40
Cypress Semiconductor
|
Check for Price | Obsolete | CY7C601A | 32 | 32 | 33 MHz | MEMORY MANAGEMENT UNIT | CMOS | NO | 2K | Not Qualified | CYPRESS SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
F9451GMQB
Texas Instruments
|
Check for Price | No | Obsolete | YES | MEMORY MANAGEMENT UNIT | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | CERAMIC | SOP | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SO(UNSPEC) | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||
|
MC6829S
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MEMORY MANAGEMENT UNIT | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | ||||||||||||||||||||||||||
|
MAS17504LS2
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||
|
P1753S-20QGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP-68 | compliant | 8542.31.00.01 | 3A001.A.2.C | QFP | 68 | |||||||
|
Z8010B-LL
Zilog Inc
|
Check for Price | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | QCCN, LCC68,.95SQ | unknown | 8542.32.00.71 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MAS31751FBBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 40 ns | NO | 256 | 35 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
P1753-30GC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | SOIC | 64 | |||||||||||||||
|
L64815NC-33
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 530 mA | COMMERCIAL | S-PPGA-P224 | Not Qualified | e0 | 70 °C | 224 | PLASTIC/EPOXY | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA224,18X18 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68451ZB10F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 23 | YES | MEMORY MANAGEMENT UNIT | MOS | NO | 256 | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 |