Filter Your Search
11 - 20 of 594 results
|
Z8010-CS
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 1 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
Z0801010PSC-0701
Zilog Inc
|
Check for Price | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | unknown | EAR99 | 8542.32.00.71 | DIP, DIP48,.6 | |||||||||||||||||||||||||||||||||||||||||
|
MC6829CSS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||
|
P1753-30PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 68 | |||||||||||
|
MC68A29S
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||
|
MC6829S
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MEMORY MANAGEMENT UNIT | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP40,.6 | ||||||||||||||||||||||||||
|
Z8010-LL
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 1 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | OTHER | S-XQCC-N68 | Not Qualified | 110 °C | -55 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | IXYS CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
F9451GMQB
Texas Instruments
|
Check for Price | No | Obsolete | YES | MEMORY MANAGEMENT UNIT | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | CERAMIC | SOP | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | SOP, SO(UNSPEC) | ||||||||||||||||||||||||||
|
MAS31751ASBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 40 ns | NO | 256 | 35 mA | 5.5 V | 4.5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA, PGA68,10X10 | |||||||||||||
|
NS32082N8
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 25 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | 40 ns | NO | 512 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP48,.6 |