Filter Your Search
41 - 50 of 594 results
|
MAQ17502LCXXX
Microsemi Corporation
|
Check for Price | Transferred | MICROPROCESSOR CIRCUIT | MICROSEMI CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
5962-8950506XA
Pyramid Semiconductor Corporation
|
Check for Price | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | SDIP64,.6,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | DIP, SDIP64,.6,50 | compliant | 8542.31.00.01 | DIP | 64 | 3A001.A.2.C | ||||||||
|
MAR31751FD
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | FLAT | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
MC6829CSS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68851RC12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M68000 | 32 | 24 | 12.5 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-132 | unknown | 8542.31.00.01 | |||||||||||||
|
MAS17504LGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
BX1751
Honeywell Sensing and Control
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | MILITARY | S-XPGA-P100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC | PGA | PGA100(UNSPEC) | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | ALLIED SIGNAL AEROSPACE CO | PGA, PGA100(UNSPEC) | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MAS17504CGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
5962-8950506TA
Pyramid Semiconductor Corporation
|
Check for Price | Active | PACE1750 | 16 | 16 | 40 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDSO-G64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP64,.9,50 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.191 mm | 14.986 mm | 42.6466 mm | PYRAMID SEMICONDUCTOR CORP | SOP, GWDIP64,.9,50 | compliant | 8542.31.00.01 | SOIC | 64 | 3A001.A.2.C | |||||||
![]() |
P1753-40CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | 1.27 MM PITCH, DIP-64 | compliant | 8542.31.00.01 | DIP | 64 | 3A001.A.2.C |