Filter Your Search
41 - 50 of 594 results
|
Z8010-PS
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 1 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC6829LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||
![]() |
P1753S-25CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | DIP-64 | DIP | 64 | |||||||||
|
MC68451LC8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 23 | NO | MEMORY MANAGEMENT UNIT | MOS | NO | 256 | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP64,.9 | |||||||||||||||||||||
|
MC68451LC10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 23 | NO | MEMORY MANAGEMENT UNIT | MOS | NO | 256 | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP64,.9 | |||||||||||||||||||||
|
NS32082D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 25 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | 40 ns | NO | 512 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||
|
MC6829CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||
|
MAR31751AD
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.31.00.01 | , | ||||||||||||||||
![]() |
P1753-20CC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 25 ns | NO | 256 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | DIP | 64 | |||||||||||||
|
MC6829L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MEMORY MANAGEMENT UNIT | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP40,.6 |