Parametric results for: 303135-8K6600-TBT/DESTRUC... under Memory Management Units

Filter Your Search

1 - 10 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC68A29PD
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
MAS17504LGB
Marconi Circuit Technology Inc
Check for Price No Obsolete 16 16 YES 5 V MEMORY MANAGEMENT UNIT CMOS NO 512 150 mA 5.5 V 4.5 V COMMERCIAL S-XQCC-N64 Not Qualified e0 70 °C 64 CERAMIC QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI CIRCUIT TECHNOLOGY INC QCCN, LCC64,.7SQ,40 unknown 8542.31.00.01
L64815NC-33
LSI Corporation
Check for Price No Transferred NO 5 V MEMORY MANAGEMENT UNIT CMOS 530 mA COMMERCIAL S-PPGA-P224 Not Qualified e0 70 °C 224 PLASTIC/EPOXY PGA PGA224,18X18 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR LSI CORP PGA, PGA224,18X18 unknown 8542.31.00.01
MAQ17502LCXXX
Microsemi Corporation
Check for Price Transferred MICROPROCESSOR CIRCUIT MICROSEMI CORP , compliant 8542.31.00.01
P1753-20GMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 20 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 25 ns NO 256 40 mA 5.5 V 4.5 V MILITARY R-CDSO-G64 Not Qualified 125 °C -55 °C 64 CERAMIC, METAL-SEALED COFIRED SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL PYRAMID SEMICONDUCTOR CORP compliant 8542.31.00.01 SOIC 64 3A001.A.2.C
Z8010BB1
STMicroelectronics
Check for Price Obsolete Z8001 8 8 10 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T48 Not Qualified 70 °C 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.06 mm 15.24 mm STMICROELECTRONICS DIP, unknown 8542.31.00.01
MC68B29SD
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-XDIP-T40 e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
Z08010-06CSE
Zilog Inc
Check for Price No Obsolete 32 32 6 MHz NO 5 V MEMORY MANAGEMENT UNIT MOS 75 ns NO 256 5.25 V 4.75 V COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ZILOG INC DIP, DIP48,.6 unknown 8542.31.00.01
5962-8950506XA
Pyramid Semiconductor Corporation
Check for Price Active PACE1750 16 16 40 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS 23 ns NO 256 110 mA 5.5 V 4.5 V MILITARY R-CDIP-T64 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC, METAL-SEALED COFIRED DIP SDIP64,.6,50 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm DUAL 15.24 mm 42.2402 mm PYRAMID SEMICONDUCTOR CORP DIP, SDIP64,.6,50 compliant 8542.31.00.01 DIP 64 3A001.A.2.C
MAS17502LEXXX
Microsemi Corporation
Check for Price Transferred MICROPROCESSOR CIRCUIT MICROSEMI CORP , compliant 8542.31.00.01