Filter Your Search
1 - 10 of 594 results
|
L64815NC-33
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 530 mA | COMMERCIAL | S-PPGA-P224 | Not Qualified | e0 | 70 °C | 224 | PLASTIC/EPOXY | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA224,18X18 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MB86920PR-G
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 32 | 32 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 4K | 200 µA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P179 | Not Qualified | e0 | 70 °C | 179 | PLASTIC/EPOXY | PGA | PGA179,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | FUJITSU LTD | PGA, PGA179,15X15 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
5962-8950506TA
Pyramid Semiconductor Corporation
|
Check for Price | Active | PACE1750 | 16 | 16 | 40 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDSO-G64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP64,.9,50 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.191 mm | 14.986 mm | 42.6466 mm | PYRAMID SEMICONDUCTOR CORP | SOP, GWDIP64,.9,50 | compliant | 8542.31.00.01 | SOIC | 64 | 3A001.A.2.C | ||||||||
|
MAS17504CGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68B29SD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P1753-30GC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | SOIC | 64 | ||||||||||||||||
|
L64860
Broadcom Limited
|
Check for Price | No | Active | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 300 mA | COMMERCIAL | S-XPGA-P299 | Not Qualified | e0 | 70 °C | 299 | CERAMIC | PGA | PGA299,20X20 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
P1753S-20QGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP-68 | compliant | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | ||||||||
|
Z8010B-LL
Zilog Inc
|
Check for Price | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | QCCN, LCC68,.95SQ | unknown | 8542.32.00.71 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
MC68851RC12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M68000 | 32 | 24 | 12.5 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-132 | unknown | 8542.31.00.01 |