Parametric results for: P1753-20QLMB under Memory Management Units

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p175320qlmb Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
P1753-20QLMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 20 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 25 ns NO 256 40 mA 5.5 V 4.5 V MILITARY S-CQFP-F68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT QUAD PYRAMID SEMICONDUCTOR CORP QFP 68 compliant 3A001.A.2.C 8542.31.00.01