Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 478 results

|
-
-
Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
IS80C52CXXX-20SHXXX
Temic Semiconductors
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
IS80C52CXXX-12
Temic Semiconductors
Check for Price No Transferred 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 20 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD TEMIC SEMICONDUCTORS unknown
IS80C52EXXX-12:R
Atmel Corporation
Check for Price Obsolete 8 12 MHz 8192 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP unknown LCC QCCJ, 44 8542.31.00.01
IS80C52EXXX-16SHXXX:RD
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
IS80C52EXXX-30SHXXX:RD
Temic Semiconductors
Check for Price Transferred 8 30 MHz 8 16 30 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
IS80C52EXXX-L16SHXXX
Atmel Corporation
Check for Price Obsolete 8 16 MHz 8192 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 2.7 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP unknown LCC QCCJ, 44 8542.31.00.01
IS80C52EXXX-16SHXXX:D
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
IS80C52TXXX-20:RD
Temic Semiconductors
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
IS80C52EXXX-25SHXXX:D
Temic Semiconductors
Check for Price Transferred 8 25 MHz 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
IS80C52UFXXX-S:D
Matra MHS
Check for Price Obsolete 8 20 MHz 8192 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 32 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD MATRA MHS unknown , 8542.31.00.01