Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 444 results

|
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
IS80C52CXXX-12
Temic Semiconductors
Check for Price No Transferred 8 12 MHz 8192 256 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 20 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD TEMIC SEMICONDUCTORS unknown
IS80C52EXXX-12:R
Atmel Corporation
Check for Price Obsolete 8 12 MHz 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP unknown LCC QCCJ, 44 8542.31.00.01
IS80C52EXXX-16SHXXX:RD
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
IS80C52XXX-30R
Atmel Corporation
Check for Price No Obsolete 8 30 MHz 8192 256 8051 8 16 30 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 5 V NO MROM 42.5 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 225 NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm ATMEL CORP compliant LCC QCCJ, LDCC44,.7SQ 44
IS80C52CXXX-20
Temic Semiconductors
Check for Price No Transferred 8 20 MHz 8192 256 8051 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD TEMIC SEMICONDUCTORS unknown
IS80C52XXX-30
Atmel Corporation
Check for Price No Obsolete 8 30 MHz 8192 256 8051 8 16 30 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 42.5 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 225 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP compliant LCC QCCJ, LDCC44,.7SQ 44 8542.31.00.01 3A991.A.2
IS80C52TXXX-25:R
Atmel Corporation
Check for Price No Obsolete 8 25 MHz 8192 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 36.25 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 225 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP compliant LCC QCCJ, LDCC44,.7SQ 44 8542.31.00.01
IS80C52TXXX-25D
Atmel Corporation
Check for Price Obsolete 8 25 MHz 8 16 25 MHz 32 YES MICROCONTROLLER NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm ATMEL CORP unknown LCC QCCJ, 44
IS80C52UXXX-30
Matra MHS
Check for Price Obsolete 8 30 MHz 8192 256 8 16 30 MHz 32 3 YES 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO MROM 47 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD MATRA MHS unknown 8542.31.00.01 3A991.A.2
IS80C52EXXX-30SHXXX:RD
Temic Semiconductors
Check for Price Transferred 8 30 MHz 8 16 30 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown