Filter Your Search
1 - 10 of 963 results
|
MC9S08GT16ACFD
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 40 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC9S08QE8CLC
NXP Semiconductors
|
$2.6211 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 16 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.4 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
MC9S08QE8CWL
Freescale Semiconductor
|
$1.3681 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | 16 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.95 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MS-013AE, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOIC | 28 | ||||||||||||
|
MC9S08SG32E1MTJR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 32768 | 1024 | HCS08 | 16 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, TSSOP-20 | compliant | 8542.31.00.01 | |||||||||||||||||
|
MC9S08JM16CLCE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 48 MHz | 16384 | 1024 | 16 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MC9S08GT8AMB
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 40 MHz | 34 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC9S08SH4MTJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | 0.65 MM PITCH, TSSOP-20 | unknown | TSSOP | 20 | ||||||||||||||||||||
|
MC9S08QA4CSCE
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 6 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 8 | |||||||||||||||||||||||||
|
MC9S08DN16VLC
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 16896 | 1024 | HCS08 | 16 MHz | 26 | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | compliant | 8542.31.00.01 | |||||||||||||
|
MC9S08GT8AMFBE,557
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 16 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | S-PQFP-G44 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | unknown | 8542.31.00.01 |