Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 17 results

|
Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
PIC18F2450-I/ML
Microchip Technology Inc
$3.1504 Yes Yes Active 8 48 MHz 16384 768 PIC18 48 MHz 23 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 50 mA 5.5 V 4.2 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F2450-I/SPREL
Microchip Technology Inc
Check for Price Yes Active 8 48 MHz 16384 768 PIC18 48 MHz 23 5 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 50 mA 5.5 V 4.2 V INDUSTRIAL R-PDIP-T28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP SDIP-28 28 compliant 3A991.A.2 8542.31.00.01
PIC18F2450T-E/PT
Microchip Technology Inc
Check for Price Yes Yes Active 8 48 MHz 16384 768 48 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01
PIC18F2450-I/SO
Microchip Technology Inc
$2.8797 Yes Yes Active 8 48 MHz 16384 768 PIC18 48 MHz 23 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 50 mA 5.5 V 4.2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F2450T-E/ML
Microchip Technology Inc
Check for Price Yes Yes Active 8 48 MHz 16384 768 48 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 4.2 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 28 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01
PIC18F2450-E/SP
Microchip Technology Inc
Check for Price Yes Yes Active 8 48 MHz 16384 768 PIC 48 MHz 23 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 50 mA 5.5 V 4.2 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 28 compliant 3A991.A.2 8542.31.00.01
PIC18F2450T-E/SO
Microchip Technology Inc
Check for Price Yes Yes Active 8 48 MHz 16384 768 48 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 4.2 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01
PIC18F2450T-I/ML
Microchip Technology Inc
$4.6254 Yes Yes Active 8 48 MHz 16384 768 PIC18 48 MHz 23 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 50 mA 5.5 V 4.2 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) - annealed NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC18F2450-I/PT
Microchip Technology Inc
Check for Price Yes Yes Active 8 48 MHz 16384 768 48 MHz 23 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01
PIC18F2450T-I/SO
Microchip Technology Inc
$4.0741 Yes Yes Active 8 48 MHz 16384 768 PIC18 48 MHz 23 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 50 mA 5.5 V 4.2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip