Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 453 results

|
-
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
TSC87251A1-A12IB
Atmel Corporation
Check for Price Obsolete 8 12 MHz 8 16 12 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm ATMEL CORP LCC QCCJ, 44 unknown 8542.31.00.01
TSC87251A1XXX-A16CDB
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 18 16 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown
TSC87251A1XXX-B12CBB
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 18 12 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
TSC87251A1XXX-B16CD
Temic Semiconductors
Check for Price No Transferred 8 16 MHz 24576 1024 80251 8 18 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES OTPROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP TQFP44,.47SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD TEMIC SEMICONDUCTORS unknown
TSC87251A1XXX-A16ICB
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 18 16 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES UVPROM 5.5 V 4.5 V INDUSTRIAL S-CQCC-J44 Not Qualified 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
TSC87251A1XXX-B12ICR
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 18 12 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES UVPROM 5.5 V 4.5 V INDUSTRIAL S-CQCC-J44 Not Qualified 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
TSC87251A1-B16CBR
Atmel Corporation
Check for Price Obsolete 8 16 MHz 8 16 16 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES OTPROM 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.51 mm 16.51 mm ATMEL CORP LCC QCCJ, 44 unknown 8542.31.00.01
TSC87251A1XXX-A12ICB
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 18 12 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES UVPROM 5.5 V 4.5 V INDUSTRIAL S-CQCC-J44 Not Qualified 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
TSC87251A1-A16CCD
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES UVPROM 5.5 V 4.5 V COMMERCIAL S-CQCC-J44 Not Qualified 70 °C 44 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
TSC87251A1XXX-A16IC
Atmel Corporation
Check for Price Obsolete 8 16 MHz 8 18 16 MHz 32 YES MICROCONTROLLER CMOS NO NO YES YES UVPROM 5.5 V 4.5 V INDUSTRIAL S-CQCC-J44 Not Qualified 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED WQCCJ SQUARE CHIP CARRIER, WINDOW J BEND 1.27 mm QUAD 4.9 mm 16.51 mm 16.51 mm ATMEL CORP QFN WQCCJ, 44 unknown 8542.31.00.01