Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 864 results

|
-
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
TSC87251G1-A16CAB
Atmel Corporation
Check for Price Obsolete 16 16 MHz 8 18 15.873 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP DIP DIP, 40 unknown 8542.31.00.01
TSC87251G1XXX-A16ACR
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 18 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES UVPROM 5.5 V 4.5 V AUTOMOTIVE S-CQCC-J44 Not Qualified 125 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS WINDOWED, CERAMIC, QPJ-44 unknown
TSC87251G1XXX-B12AEB
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 18 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified 125 °C -40 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS VQFP-44 unknown
TSC87251G1-A16CE
Atmel Corporation
Check for Price Obsolete 16 16 MHz 8 18 16 MHz 32 YES MICROCONTROLLER CMOS NO NO NO YES OTPROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm ATMEL CORP LQFP, unknown 8542.31.00.01
TSC87251G1XXX-A12CBR
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 18 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS PLASTIC, LCC-44 unknown
TSC87251G1-A12CB
Temic Semiconductors
Check for Price No Transferred 16 12 MHz 16384 1024 80251 8 18 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES OTPROM 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD TEMIC SEMICONDUCTORS unknown
TSC87251G1-A16IBD
Temic Semiconductors
Check for Price Transferred 16 16 MHz 8 18 16 MHz 32 YES MICROCONTROLLER CMOS NO NO NO YES OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown
TSC87251G1-A16CF
Atmel Corporation
Check for Price Obsolete 16 16 MHz 8 18 16 MHz 32 YES MICROCONTROLLER CMOS NO NO NO YES OTPROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 1 mm QUAD 1.6 mm 14 mm 14 mm ATMEL CORP LQFP, unknown 8542.31.00.01
TSC87251G1XXX-A12CAD
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 18 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS PLASTIC, DIP-40 unknown
TSC87251G1-A12AB
Temic Semiconductors
Check for Price No Transferred 16 12 MHz 16384 1024 80251 8 18 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES OTPROM 5.5 V 4.5 V AUTOMOTIVE S-PQCC-J44 Not Qualified e0 125 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD TEMIC SEMICONDUCTORS unknown