Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 780 results

|
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
ZGP323HEP4016C
Zilog Inc
Check for Price No No Obsolete 8 8 MHz 8 MHz 32 NO 3.6 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 2 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 105 °C -40 °C 240 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.24 mm 15.24 mm 52.325 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01
ZGP323LSS2004G
Zilog Inc
Check for Price Yes Yes Obsolete 8 8 MHz 4096 237 Z8 8 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V COMMERCIAL R-PDSO-G20 Not Qualified e3 3 70 °C 255 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.775 mm ZILOG INC SOIC SOP, SOP20,.4 20 unknown 8542.31.00.01
ZGP323HAS2016C
Zilog Inc
Check for Price No No Obsolete 8 8 MHz 8 MHz 16 YES 3.6 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e0 125 °C -40 °C 240 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.775 mm ZILOG INC SOIC SOP, 20 unknown 8542.31.00.01
ZGP323LSH2032C
IXYS Corporation
Check for Price No No Obsolete 8 8 MHz 32768 237 Z8 8 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 240 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.98 mm 5.3 mm 7.2 mm IXYS CORP SSOP SSOP-20 20 unknown 8542.31.00.01
ZGP323HEP2832C
Zilog Inc
Check for Price No No Obsolete 8 8 MHz 8 MHz 24 NO 3.6 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 2 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 105 °C -40 °C 240 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.21 mm 15.24 mm 36.96 mm ZILOG INC DIP DIP, 28 unknown 8542.31.00.01
ZGP323LSS2008C
IXYS Corporation
Check for Price No No Obsolete 8 8 MHz 8192 237 Z8 8 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 240 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.775 mm IXYS CORP SOIC SOIC-20 20 unknown 8542.31.00.01
ZGP323HSH4804G
IXYS Corporation
Check for Price Yes Yes Obsolete 8 8 MHz 4096 237 Z8 8 MHz 32 YES 3.6 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 15 mA 5.5 V 2 V COMMERCIAL R-PDSO-G48 Not Qualified e3 3 70 °C 255 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm IXYS CORP SSOP GREEN, SSOP-48 48 compliant 8542.31.00.01
ZGP323HSH4808C
IXYS Corporation
Check for Price No No Obsolete 8 8 MHz 8 MHz 32 YES 3.6 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 2 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 240 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm IXYS CORP SSOP SSOP-48 48 unknown 8542.31.00.01
ZGP323LSS2008G
Zilog Inc
Check for Price Yes Yes Obsolete 8 8 MHz 8192 237 Z8 8 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V COMMERCIAL R-PDSO-G20 Not Qualified e3 3 70 °C 255 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.775 mm ZILOG INC SOIC SOP, SOP20,.4 20 unknown 8542.31.00.01
ZGP323LSP2832G
Zilog Inc
Check for Price Yes Yes Obsolete 8 8 MHz 32768 237 Z8 8 MHz 24 NO 3 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 10 mA 3.6 V 2 V COMMERCIAL R-PDIP-T28 Not Qualified e3 3 70 °C 255 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.21 mm 15.24 mm 36.96 mm ZILOG INC DIP DIP, DIP28,.6 28 unknown 8542.31.00.01