Filter Your Search
1 - 10 of 227 results
![]() |
LPC4330FBD144
NXP Semiconductors
|
$4.7730 | Yes | Active | 32 | 204 MHz | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
![]() |
LPC4310FET100,551
NXP Semiconductors
|
$5.6426 | Yes | Active | 32 | 180 MHz | 172032 | CORTEX-M4 | 32 | 24 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT926-1 | ||||
![]() |
LPC43S20FBD144E
NXP Semiconductors
|
$6.5119 | Yes | Active | 32 | 204 MHz | n/s | 204800 | CORTEX-M4 | 16 | 16 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | YES | FLASH | 3.6 V | 3.3 V | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 144 | compliant | 5A992 | 8542.31.00.01 | NXP | SOT486-1 | ||||||||||
![]() |
LPC43S20FET180E
NXP Semiconductors
|
$6.7284 | Yes | Active | 32 | 204 MHz | n/s | 204800 | CORTEX-M4 | 16 | 16 | 25 MHz | 118 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | YES | FLASH | 3.6 V | 3.3 V | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 180 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | 180 | compliant | 5A992 | 8542.31.00.01 | NXP | SOT570-3 | ||||||||||
![]() |
LPC4320FET100,551
NXP Semiconductors
|
$6.7567 | Yes | Active | 32 | 180 MHz | 204800 | CORTEX-M4 | 32 | 24 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT926-1 | ||||
![]() |
LPC4330FET100,551
NXP Semiconductors
|
$6.8657 | Yes | Active | 32 | 180 MHz | 270336 | CORTEX-M4 | 32 | 24 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT926-1 | ||||
![]() |
LPC4370FET100E
NXP Semiconductors
|
$7.2355 | Yes | Active | 32 | 204 MHz | 288768 | CORTEX-M4F | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT926-1 | ||||||||
![]() |
LPC43S30FET100E
NXP Semiconductors
|
$7.4008 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | YES | FLASH | 3.6 V | 3.3 V | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 100 | compliant | 5A992 | 8542.31.00.01 | NXP | SOT926-1 | |||||||||
![]() |
LPC4310FBD144,551
NXP Semiconductors
|
$8.1189 | Yes | Active | 32 | 180 MHz | 172032 | CORTEX-M4 | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT486-1 | ||||
![]() |
LPC43S70FET100E
NXP Semiconductors
|
$8.1191 | Yes | Active | 32 | 204 MHz | 8 | 14 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2.2 V | e1 | 3 | 260 | 30 | 100 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 100 | compliant | 5A992 | 8542.31.00.01 | NXP | SOT926-1 |