Parametric results for: 68HC11KA4 under Microcontrollers

Filter Your Search

31 - 40 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY13-20MUR
Microchip Technology Inc
$0.3395 Yes Yes Active 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 7 8 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 compliant EAR99 8542.31.00.01 Microchip
ATTINY202-SSFR
Microchip Technology Inc
$0.3406 Yes Active 8 16 MHz 2048 128 128 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 2018-03-19
ATTINY202-SSNR
Microchip Technology Inc
$0.3406 Yes Active 8 20 MHz 2048 128 128 AVR RISC 20 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 8 YES FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 2018-03-19
STM8AF6269TAY
STMicroelectronics
$0.3413 Yes End Of Life 8 24 MHz 32768 6144 3072 STM8 24 MHz 52 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 8 8 YES FLASH 16.8 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant EAR99 8542.31.00.01 STMicroelectronics QFP 64
ATTINY44V-15SST
Microchip Technology Inc
$0.3452 Yes Active 8 8 MHz 4096 8 MHz YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO NO YES 8 NO FLASH 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.64 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, PLASTIC, SOIC-14 compliant EAR99 8542.31.00.01 Microchip
ATTINY5-TS8R
Microchip Technology Inc
$0.3488 Yes Yes Active 8 10 MHz 512 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
ATTINY402-SSFR
Microchip Technology Inc
$0.3514 Yes Active 8 16 MHz 4096 256 256 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 2018-03-19
ATTINY45-15ST
Microchip Technology Inc
$0.3558 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC 0.208 INCH, GREEN, PLASTIC, SOIC-8 compliant EAR99 8542.31.00.01
ATTINY5-TSHR
Microchip Technology Inc
$0.3559 Yes Yes Active 8 12 MHz 512 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
ATTINY212-SSFR
Microchip Technology Inc
$0.3582 Yes Active 8 16 MHz 1024 128 128 AVR RISC 16 MHz 6 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ AND 2.7 V MINIMUM SUPPLY AT 10 MHZ NO YES NO FIXED POINT YES NO YES 1 8 16 YES FLASH 200 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 2017-07-13