Parametric results for: PIC32MX550F256HT-V/MR under Microcontrollers

Filter Your Search

1 - 10 of 457,364 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC16LF1503-I/P
Microchip Technology Inc
$0.0099 Yes Active 8 20 MHz 2048 128 128 PIC16 20 MHz 12 3 NO 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C 260 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC DIP DIP-14 14 compliant 8542.31.00.01 Microchip
MC9S12DG128CPV
Freescale Semiconductor
$0.1395 No Obsolete 16 25 MHz 131072 8192 CPU12 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP LQFP-112 112 compliant 8542.31.00.01 EAR99
MC68HC908JK3CDW
Freescale Semiconductor
$0.1862 No No Transferred 8 4 MHz 4096 128 68HC08 16 MHz 15 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 10 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 220 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, SOP20,.4 20 not_compliant 8542.31.00.01 NXP EAR99
ATTINY20-XU
Microchip Technology Inc
$0.2567 Yes Yes Active 8 12 MHz 1024 128 AVR RISC 12 MHz 12 2 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 5 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC 4.40 MM, GREEN, MO-153AB-1, TSSOP-14 compliant 8542.31.00.01 Microchip EAR99
ATTINY10-TSHR
Atmel Corporation
$0.2715 Yes Transferred 8 12 MHz 1024 32 AVR RISC 8 MHz 4 4 YES 5 V MICROCONTROLLER, RISC CMOS 8 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 12 AVR NO AVR NO 1 YES 8 YES 0.03 FLASH 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ATMEL CORP SOIC 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 6 compliant 8542.31.00.01 Microchip
MSP430G2132IRSA16T
Texas Instruments
$0.3143 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, VQFN-16 16 compliant 8542.31.00.01 Texas Instruments EAR99
PIC16F753-I/ML
Microchip Technology Inc
$0.3204 Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ NO YES NO FIXED POINT YES YES YES 1 8 8 YES FLASH 3.53 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip
ATTINY43U-SU
Microchip Technology Inc
$0.3349 Yes Yes Obsolete 8 8 MHz 2048 256 AVR RISC 8 MHz 16 2 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 5 8 16 YES FLASH 7 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip EAR99
LPC822M101JDH20J
NXP Semiconductors
$0.3357 Yes Active 32 30 MHz 16384 4096 25 MHz 16 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 1 105 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 TSSOP-20 20 compliant 8542.31.00.01 NXP 3A991.A.2 SOT360-1
PIC32MX220F032D-50I/PT
Microchip Technology Inc
$0.3427 Yes Active 32 50 MHz 32768 8192 PIC32 50 MHz 33 7 YES 3.3 V MICROCONTROLLER, RISC CMOS THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY YES NO YES FIXED POINT YES YES YES 4 5 4 8 8 YES FLASH 37 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 Microchip 3A991.A.2