Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 54 results

|
-
-
-
-
-
-
-
-
-
Package Code: ASDIP uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
CXP85390A-U02S
Sony Semiconductor
Check for Price Yes Yes Active 8 4 MHz 65536 576 SPC700 8 16 4 MHz 48 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES EPROM 5.5 V 4.5 V COMMERCIAL EXTENDED R-CDIP-T64 Not Qualified e4 75 °C -20 °C 260 10 64 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP64,.75 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 1.778 mm DUAL 11.24 mm 19.05 mm 70.98 mm SONY CORP DIP 0.750 INCH, CERAMIC, PSDIP-64 64 unknown 8542.31.00.01
MB89PV530-SH-101
FUJITSU Limited
Check for Price Contact Manufacturer 8 12.5 MHz 8 15 12.5 MHz 53 NO 3 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.2V WITH LOWER OPERATING FREQUENCY NO NO YES YES 5.5 V 3 V INDUSTRIAL R-CDIP-T64 Not Qualified 85 °C -40 °C 64 CERAMIC, METAL-SEALED COFIRED ASDIP RECTANGULAR IN-LINE THROUGH-HOLE 1.778 mm DUAL 10.16 mm 19.05 mm 56.9 mm FUJITSU LTD DIP SHRINK, CERAMIC, PIGGY BACK, MDIP-64 64 compliant 8542.31.00.01
MB89PV530C
FUJITSU Semiconductor Limited
Check for Price No No Contact Manufacturer 8 12.5 MHz 65536 2048 F2MC-8L 8 16 12.5 MHz 53 NO 3 V MICROCONTROLLER CMOS CAN ALSO OPERATE WITH A MINIMUM SUPPLY OF 2.2V NO NO YES 8 YES EPROM 20 mA 5.5 V 2.7 V INDUSTRIAL R-CDIP-T64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP64,.75 RECTANGULAR IN-LINE THROUGH-HOLE 1.778 mm DUAL 10.16 mm 19.05 mm 56.9 mm FUJITSU LTD DIP ASDIP, SDIP64,.75 64 compliant 8542.31.00.01
CXP85300A-U03S
Sony Semiconductor
Check for Price Yes Yes Active 8 8 MHz 65536 576 SPC700 8 16 8 MHz 48 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES EPROM 5.5 V 4.5 V COMMERCIAL EXTENDED R-CDIP-T64 Not Qualified e4 75 °C -20 °C 260 10 64 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP64,.75 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 1.778 mm DUAL 9.8 mm 19.05 mm 58.9 mm SONY CORP DIP 0.750 INCH, CERAMIC, PSDIP-64 64 unknown 8542.31.00.01
CXP85300A-U02S
Sony Semiconductor
Check for Price Yes Yes Active 8 4 MHz 65536 576 SPC700 8 16 4 MHz 48 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES EPROM 5.5 V 4.5 V COMMERCIAL EXTENDED R-CDIP-T64 Not Qualified e4 75 °C -20 °C 260 10 64 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP64,.75 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 1.778 mm DUAL 9.8 mm 19.05 mm 58.9 mm SONY CORP DIP 0.750 INCH, CERAMIC, PSDIP-64 64 unknown 8542.31.00.01
MB89PV530C-101
FUJITSU Limited
Check for Price No Contact Manufacturer 8 12.5 MHz 32768 2048 F2MC-8L 8 16 12.5 MHz 53 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO NO YES 8 YES EPROM 20 mA 5.5 V 3.5 V INDUSTRIAL R-CDIP-T64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP64,.75 RECTANGULAR IN-LINE THROUGH-HOLE 1.778 mm DUAL 10.16 mm 19.05 mm 56.9 mm FUJITSU LTD DIP ASDIP, SDIP64,.75 64 compliant 8542.31.00.01
MB89PV910C-102-ES-SH
FUJITSU Semiconductor Limited
Check for Price No Transferred 8 8 MHz 8 15 8 MHz 39 NO 5 V MICROCONTROLLER CMOS NO NO YES YES 5.5 V 4.5 V INDUSTRIAL R-CDIP-T64 Not Qualified 85 °C -40 °C 64 CERAMIC, METAL-SEALED COFIRED ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 10.16 mm 19.05 mm 56.9 mm FUJITSU SEMICONDUCTOR AMERICA INC DIP ASDIP, 64 unknown 8542.31.00.01
TMP47C937AE
Toshiba America Electronic Components
Check for Price No Obsolete 4 23 NO MICROCONTROLLER CMOS NO NO YES YES 6 V 4.5 V COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C -20 °C 42 PLASTIC/EPOXY ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 6.7 mm 15.24 mm 38 mm TOSHIBA CORP DIP ASDIP, 42 unknown 8542.31.00.01
CXP85200A-U03S
Sony Semiconductor
Check for Price Yes Yes Active 8 4 MHz 65536 448 SPC700 8 16 4 MHz 48 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES EPROM 5.5 V 4.5 V COMMERCIAL EXTENDED R-CDIP-T64 Not Qualified e4 75 °C -20 °C 260 10 64 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP64,.75 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 1.778 mm DUAL 9.8 mm 19.05 mm 58.9 mm SONY CORP DIP 0.750 INCH, CERAMIC, PSDIP-64 64 unknown 8542.31.00.01
MB89PV530-SH-102
FUJITSU Semiconductor Limited
Check for Price Contact Manufacturer 8 12.5 MHz 8 15 12.5 MHz 53 NO 3 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.2V WITH LOWER OPERATING FREQUENCY NO NO YES YES 5.5 V 3 V INDUSTRIAL R-CDIP-T64 Not Qualified 85 °C -40 °C 64 CERAMIC, METAL-SEALED COFIRED ASDIP RECTANGULAR IN-LINE THROUGH-HOLE 1.778 mm DUAL 10.16 mm 19.05 mm 56.9 mm FUJITSU LTD DIP ASDIP, 64 unknown 8542.31.00.01