Filter Your Search
1 - 10 of 730 results
|
MC68332GCEH20
Freescale Semiconductor
|
$19.5000 | Yes | Yes | Transferred | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | 132 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68332GCEH16
Freescale Semiconductor
|
$19.5441 | Yes | Yes | Transferred | 32 | 16 MHz | 2048 | 68000 | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | 132 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68332GCEH25
Freescale Semiconductor
|
$20.4000 | Yes | Yes | Transferred | 32 | 25 MHz | 2048 | 68000 | 16 | 24 | 25 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | 132 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68332ACEH20
Freescale Semiconductor
|
$20.5473 | Yes | Yes | Transferred | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | 132 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68332ACEH25
Freescale Semiconductor
|
$21.5218 | Yes | Yes | Transferred | 32 | 25 MHz | 2048 | 68000 | 16 | 24 | 25 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | 132 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68332ACEH25
NXP Semiconductors
|
$22.3650 | Yes | Not Recommended | 32 | 25 MHz | 16 | 24 | 25 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | |||||||||||
|
MC68HC16Z1VEH16
NXP Semiconductors
|
$26.2416 | Yes | Not Recommended | 16 | 16.78 MHz | 1024 | 6816 | 16 | 20 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 24.1 mm | 24.1 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | 1999-04-21 | ||||||||
|
MC68332AVEH20
NXP Semiconductors
|
$28.5788 | Yes | Not Recommended | 32 | 20 MHz | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | |||||||||||
|
MC68332GMEH16
NXP Semiconductors
|
$29.2490 | Yes | Not Recommended | 32 | 16 MHz | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | |||||||||||
|
MC68332AVEH16
NXP Semiconductors
|
$29.4785 | Yes | Not Recommended | 32 | 16 MHz | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 |