Filter Your Search
1 - 10 of 38,885 results
|
W541L203
Winbond Electronics Corp
|
Check for Price | Transferred | 4 | 4 MHz | 4 MHz | 12 | NO | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 1.8 V | 1.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 20.06 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 20 | unknown | 8542.31.00.01 | |||||||||||
|
W541L202
Nuvoton Technology Corp
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 20 | NO | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 1.8 V | 1.2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 35.26 mm | NUVOTON TECHNOLOGY CORP | DIP | DIP, | 28 | compliant | 8542.31.00.01 | |||||||||||
|
W541L202(28SKINNY)
Nuvoton Technology Corp
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 12 | NO | 1.5 V | MICROCONTROLLER | NO | NO | NO | NO | 1.8 V | 1.2 V | 28 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.26 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
W541L201
Nuvoton Technology Corp
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 12 | NO | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 1.8 V | 1.2 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 22.86 mm | NUVOTON TECHNOLOGY CORP | DIP | DIP, | 18 | compliant | 8542.31.00.01 | |||||||||||
|
W541L201
Winbond Electronics Corp
|
Check for Price | Transferred | 4 | 4 MHz | 4 MHz | 12 | NO | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 1.8 V | 1.2 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 22.86 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 18 | unknown | 8542.31.00.01 | |||||||||||
|
HT445R0(48DIP)
Holtek Semiconductor Inc
|
Check for Price | No | Active | 4 | 50 kHz | 4096 | 64 | 50 kHz | 12 | NO | 1.5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 10 µA | 1.7 V | 1.2 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48(UNSPEC) | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 61.785 mm | HOLTEK SEMICONDUCTOR INC | DIP, DIP48(UNSPEC) | unknown | 8542.31.00.01 | |||||||
|
W541L203
Nuvoton Technology Corp
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 12 | NO | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 1.8 V | 1.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 20.06 mm | NUVOTON TECHNOLOGY CORP | DIP | DIP, | 20 | compliant | 8542.31.00.01 | |||||||||||
|
W541L205(28SKINNY)
Nuvoton Technology Corp
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 12 | NO | 1.5 V | MICROCONTROLLER | NO | NO | NO | NO | 1.8 V | 1.2 V | 18 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | NUVOTON TECHNOLOGY CORP | DIP, | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
W541L202
Winbond Electronics Corp
|
Check for Price | Transferred | 4 | 4 MHz | 4 MHz | 20 | NO | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 1.8 V | 1.2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 35.26 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 28 | unknown | 8542.31.00.01 | |||||||||||
|
EM6604DL24A
EM Microelectronic-Marin SA
|
Check for Price | Obsolete | 4 | 32 kHz | 1536 | 36 | NO | 1.5 V | CMOS | MROM | 15 µA | COMMERCIAL | R-PDIP-T24 | Not Qualified | 65 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | EM MICROELECTRONIC | DIP, DIP24,.3 | unknown | 8542.31.00.01 |