Filter Your Search
1 - 10 of 22,956 results
|
COP401L/N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 65.6 kHz | 16 | 32 | COP400 | 8 | 9 | 2.1 MHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | NO | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||
|
COP401L/N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 65.6 kHz | 16 | 32 | COP400 | 8 | 9 | 2.1 MHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | NO | 8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||
|
COP244XXX/D/883
Texas Instruments
|
Check for Price | Obsolete | 4 | 100 kHz | 2048 | 64 | COP400 | 4 | 100 kHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 155 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
MM57408D/883
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 100 kHz | 2048 | 64 | COP400 | 4 | 100 kHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 155 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
KS57C2102-XX
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 | 263 kHz | 2048 | 128 | SAM4 | 1.125 MHz | 8 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP28,.6 | compliant | 8542.31.00.01 | DIP | 28 | ||||||||||||||||
|
UPD7507C
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 410 kHz | 410 kHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.5 V | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-40 | unknown | ||||||||||||||||||||||||||||||
|
UPD7508C
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 410 kHz | 410 kHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.5 V | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-40 | unknown | ||||||||||||||||||||||||||||||
|
UPD7508C-XXX
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 410 kHz | 410 kHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.5 V | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-40 | unknown | ||||||||||||||||||||||||||||||
|
UPD7507C-XXX
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 410 kHz | 410 kHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.5 V | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-40 | unknown | ||||||||||||||||||||||||||||||
|
KS51830P
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 455 kHz | 1 MHz | 15 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1 mA | 3.6 V | 2.2 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.4 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 20 |