Filter Your Search
1 - 10 of 31,301 results
|
MC9S08LH64CLH
NXP Semiconductors
|
$0.1648 | Yes | Active | 8 | 40 MHz | 65536 | 4000 | HCS08 | 16 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 2.1 V TO 1.8 V SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 17.9 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||
|
STM8AF6269TAY
STMicroelectronics
|
$0.3413 | Yes | End Of Life | 8 | 24 MHz | 32768 | 6144 | 3072 | STM8 | 24 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 16.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 64 | ||||||||||||
|
SPC5603EEF2VLH
NXP Semiconductors
|
$0.6029 | Yes | Active | 32 | 64 MHz | 40 MHz | 39 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 1.32 V | 1.15 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 2020-03-03 | ||||||||||||||||||||||||||
|
STM8S207C6T3
STMicroelectronics
|
$0.7671 | Yes | Active | 8 | 24 MHz | 32768 | 6144 | 6144 | STM8 | 24 MHz | 38 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFP | 48 | ||||||||||
|
N76E616AL48
Nuvoton Technology Corp
|
$0.8127 | Yes | Active | 8 | 16 MHz | 16 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 2.4 V | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | ||||||||||||||||||||||||||||||||||||||||
|
S912XET256BMAGR
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 50 MHz | 262144 | 16384 | HCS12X | 16 | 22 | 40 MHz | 119 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | YES | 3 | 8 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
ST72F325S4T6
STMicroelectronics
|
$1.0000 | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 9 | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | not_compliant | EAR99 | 8542.31.00.01 | QFP | 48 | ||||||||||||||||
|
STM8L052R8T6TR
STMicroelectronics
|
$1.0565 | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 54 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 40 | 3 | 8 | 8 | YES | FLASH | 1.87 mA | 3.6 V | 1.8 V | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | LQFP 64 10x10x1.4 | ||||||||||||||||
|
W78E052DLG
Nuvoton Technology Corp
|
$1.0605 | Yes | Active | 8 | 40 MHz | 8192 | 256 | 256 | 8052 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 10 MHZ AT 2.4V | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | FLASH | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Nuvoton | |||||||||||||
|
TMS320F280200PTS
Texas Instruments
|
$1.1589 | Yes | Yes | Obsolete | 32 | 40 MHz | 8192 | 4096 | TMS320 | 30 MHz | 22 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 48 |