Filter Your Search
1 - 10 of 1,095 results
|
W79E632A40FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 131072 | 256 | 8051 | 8 | 16 | 40 MHz | 8 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-F44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFF | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | FLAT | 800 µm | QUAD | WINBOND ELECTRONICS CORP | QFP | QFF, QFP44,.52SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
W79L632A25FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 131072 | 256 | 8051 | 8 | 16 | 40 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-F44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFF | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | FLAT | 800 µm | QUAD | WINBOND ELECTRONICS CORP | QFP | QFF, QFP44,.52SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MN102HF60G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 131072 | 4096 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN MLGA100 PACKAGE | NO | NO | YES | 8 | YES | FLASH | 70 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MN102H60K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 262144 | 8192 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MN102HF60K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 262144 | 10240 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN MLGA-100 PIN PACKAGE | NO | NO | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MN102H60G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 131072 | 4096 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN MLGA100 PACKAGE | NO | NO | YES | 8 | YES | MROM | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
PIC16LF1947T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16384 | 1024 | PIC16 | 16 | 16 | 32 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQFP-F64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFF | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | FLAT | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, QFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC16F1947T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 32 MHz | 28672 | 1024 | PIC16 | 16 | 16 | 32 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQFP-F64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFF | QFP64,.47SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | FLAT | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, QFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC16LF1946T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 8192 | 512 | PIC16 | 16 | 16 | 32 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQFP-F64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFF | QFP64,.47SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | FLAT | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, QFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC16F1946T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 16 | 16 | 32 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQFP-F64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFF | QFP64,.47SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | FLAT | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, QFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |