Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 456 results

|
-
-
-
-
-
-
-
-
-
Package Code: QFF uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
5962H9563801QYX
Cobham PLC
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY R-CDFP-F44 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK FLAT 635 µm DUAL 2.794 mm 17.018 mm 20.32 mm COBHAM PLC 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 unknown 3A001.A.1.A 8542.31.00.01
UT80C196KDS-WPA
Cobham PLC
Check for Price Active 16 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V S-CQFP-F68 Not Qualified 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 2.7432 mm 24.13 mm 24.13 mm COBHAM PLC TOP BRAZED, QFP-68 unknown 8542.31.00.01
8506301YX
Rochester Electronics LLC
Check for Price Contact Manufacturer 16 12 MHz 16 16 12 MHz 39 YES 5 V MICROCONTROLLER CMOS NO NO YES YES 5.5 V 4.5 V MILITARY S-CQFP-F68 Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 2.69 mm 24.195 mm 24.195 mm ROCHESTER ELECTRONICS LLC QFF, unknown 3A001.A.2.C 8542.31.00.01 QFP 68
VE29G10AFAM
Microsemi Corporation
Check for Price No Obsolete YES MICROCONTROLLER CMOS MILITARY S-XQFP-F52 Not Qualified e0 125 °C -55 °C 52 CERAMIC QFF QFL52,.55SQ,40 SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1 mm QUAD MICROSEMI CORP QFF, QFL52,.55SQ,40 not_compliant 3A001.A.2.C 8542.31.00.01
5962G9563801QYX
Cobham PLC
Check for Price Obsolete 8 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY R-CDFP-F44 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 500k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK FLAT 635 µm DUAL 2.794 mm 17.018 mm 20.32 mm COBHAM PLC QFF, unknown 3A001.A.1.A 8542.31.00.01
5962R9563601QYC
Harris Semiconductor
Check for Price Obsolete 16 8 MHz 16 20 8 MHz YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY S-CQFP-F84 Not Qualified e4 125 °C -55 °C 100k Rad(Si) V 84 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK GOLD FLAT 1.27 mm QUAD 2.67 mm 29.275 mm 29.275 mm HARRIS SEMICONDUCTOR QFF, unknown 3A001.A.2.C 8542.31.00.01
5962F9563801VYC
Cobham Power Products
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY R-CDFP-F44 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK GOLD FLAT 635 µm DUAL 2.794 mm 17.018 mm 20.32 mm AEROFLEX PLAINVIEW QFF, unknown 3A001.A.2.C 8542.31.00.01 DFP 44
5962-8680901YC
Rochester Electronics LLC
Check for Price Obsolete 16 12 MHz 8192 232 8096 16 16 12 MHz 39 YES 5 V MICROCONTROLLER NMOS NO NO YES 8 YES OTPROM 275 mA 5.5 V 4.5 V MILITARY S-CQFP-F68 Not Qualified e4 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK GOLD FLAT 1.27 mm QUAD 3.68 mm 24.195 mm 24.195 mm ROCHESTER ELECTRONICS LLC QFF, QFL68,.95SQ unknown 3A001.A.2.C 8542.31.00.01 QFP 68
UT80C196KDS-WWX
Cobham Semiconductor Solutions
Check for Price Transferred 16 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V AUTOMOTIVE S-CQFP-F68 Not Qualified 125 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 2.7432 mm 24.13 mm 24.13 mm AEROFLEX COLORADO SPRINGS QFF, unknown 8542.31.00.01 QFP 68
5962R0252301QXX
Cobham Semiconductor Solutions
Check for Price Transferred 16 20 MHz 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 5.5 V 4.5 V MILITARY S-CQFP-F68 Not Qualified e0/e4 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK TIN LEAD/GOLD FLAT 1.27 mm QUAD 2.7432 mm 24.13 mm 24.13 mm AEROFLEX COLORADO SPRINGS QFF, unknown 3A001.A.2.C 8542.31.00.01 QFP 68