Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 91 results

|
-
-
-
-
-
-
-
-
Package Code: QIP uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
UPD78C10G
NEC Electronics Group
Check for Price No No Obsolete 8 15 MHz 15 MHz 32 NO MICROCONTROLLER CMOS NO NO YES NO 5.5 V 4.5 V R-PQIP-T64 Not Qualified e0 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 4.3 mm 24.13 mm 41.5 mm NEC ELECTRONICS CORP QIP QIP, 64 compliant 8542.31.00.01
R65012AQ
Conexant Systems Inc
Check for Price No Obsolete 8 2 MHz 192 8 16 2 MHz 32 2 NO 5 V MICROCONTROLLER NMOS EMULATION HARDWARE NO NO NO FIXED POINT NO NO NO 5 1 8 NO 5.25 V 4.75 V COMMERCIAL R-PQIP-T64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY QIP QUIP64A,.7/.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 4.572 mm 23.495 mm 41.355 mm CONEXANT SYSTEMS QIP QIP, QUIP64A,.7/.9 64 compliant 8542.31.00.01
UPD78CP14G
NEC Electronics Group
Check for Price No Transferred 8 15 MHz 15 MHz 40 NO MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.25 V 4.75 V R-PQIP-T64 Not Qualified e0 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 4.3 mm 24.13 mm 41.5 mm NEC ELECTRONICS CORP QIP QIP, 64 compliant 8542.31.00.01
UPD78214G
NEC Electronics America Inc
Check for Price No Transferred 8 12 MHz 12 MHz 54 NO MICROCONTROLLER CMOS NO NO YES NO MROM 5.5 V 4.5 V R-PQIP-T64 Not Qualified e0 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 4.3 mm 24.13 mm 41.5 mm NEC ELECTRONICS AMERICA INC PLASTIC, QUIP-64 compliant
R6500/12AQE
Conexant Systems Inc
Check for Price No Obsolete 8 2 MHz 4096 192 192 6500 8 14 4 MHz 56 2 NO 5 V MICROCONTROLLER NMOS RAM DATA RETENTION 3.0V NO NO NO FIXED POINT NO NO NO 1 1 8 8 NO MROM 5.25 V 4.75 V INDUSTRIAL R-PQIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QIP QUIP64A,.7/.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 4.572 mm 23.495 mm 41.405 mm CONEXANT SYSTEMS QIP QIP, QUIP64A,.7/.9 64 unknown 8542.31.00.01
UPD78310AGQ-36
NEC Electronics America Inc
Check for Price No Obsolete 16 12 MHz 256 8 16 12 MHz 32 2 NO 5 V MICROCONTROLLER CMOS 2.5V DATA RETENTION; REFRESH SIGNAL FOR PSEUDOSTATIC RAM NO NO NO FIXED POINT YES NO YES 4 1 8 YES 60 mA 5.5 V 4.5 V COMMERCIAL R-PQIP-T64 Not Qualified e0 70 °C -10 °C 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 3.7 mm 24.13 mm 41.5 mm NEC ELECTRONICS AMERICA INC PLASTIC, QUIP-64 compliant
UPD78310AGQ-36
Renesas Electronics Corporation
Check for Price Obsolete 16 12 MHz 256 8 16 12 MHz 32 2 NO 5 V MICROCONTROLLER CMOS 2.5V DATA RETENTION; REFRESH SIGNAL FOR PSEUDOSTATIC RAM NO NO NO FIXED POINT YES NO YES 4 1 8 YES 60 mA 5.5 V 4.5 V COMMERCIAL R-PQIP-T64 Not Qualified e0 70 °C -10 °C 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 3.7 mm 24.13 mm 41.5 mm RENESAS ELECTRONICS CORP QIP QIP, 64 unknown 8542.31.00.01
UPD78C11AGQ(A)-36
NEC Electronics America Inc
Check for Price No Obsolete 8 15 MHz 4096 256 8 16 15 MHz 40 2 NO 5 V MICROCONTROLLER CMOS 2 ZERO CROSS DETECT INPUTS NO NO NO FIXED POINT YES NO YES 3 1 8 8 NO MROM 25 mA 5.5 V 4.5 V INDUSTRIAL R-PQIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 3.7 mm 24.13 mm 41.5 mm NEC ELECTRONICS AMERICA INC PLASTIC, QUIP-64 compliant
UPD78C14AG
NEC Electronics Group
Check for Price No Transferred 8 15 MHz 15 MHz 40 NO MICROCONTROLLER CMOS NO NO YES NO MROM 5.5 V 4.5 V R-PQIP-T64 Not Qualified e0 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 4.3 mm 24.13 mm 41.5 mm NEC ELECTRONICS CORP QIP QIP, 64 compliant 8542.31.00.01
UPD78CP18GQ(A)-36
NEC Electronics America Inc
Check for Price No Obsolete 8 15 MHz 32768 512 8 16 15 MHz 40 2 NO 5 V MICROCONTROLLER CMOS 2 ZERO CROSS DETECT INPUTS NO NO NO FIXED POINT YES NO YES 3 1 8 8 NO OTPROM 30 mA 5.5 V 4.5 V INDUSTRIAL R-PQIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 3.7 mm 24.13 mm 41.5 mm NEC ELECTRONICS AMERICA INC QIP, compliant