Filter Your Search
1 - 10 of 6,228 results
|
MSM6353-XXSS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | 4096 | 512 | OLMS-63 | 32 kHz | 20 | NO | 1.5 V | MICROCONTROLLER | CMOS | OPERATES AT -1.25 TO -1.75 NEGATIVE SUPPLY | NO | NO | NO | 8 | NO | MROM | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.1 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||||||
|
MSM6353L-XXSS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | 4096 | 512 | OLMS-63 | 32 kHz | 20 | NO | 3 V | MICROCONTROLLER | CMOS | OPERATES AT -2.2 TO -3.5 NEGATIVE SUPPLY | NO | NO | NO | 8 | NO | MROM | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.1 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||||||
|
MSM6353-XXSS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 32 kHz | 32 kHz | 20 | NO | MICROCONTROLLER | CMOS | OPERATES AT -1.25 TO -1.75 NEGATIVE SUPPLY | NO | NO | NO | NO | MROM | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.1 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||
|
MSM6353L-XXSS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 4 | 32 kHz | 32 kHz | 20 | NO | MICROCONTROLLER | CMOS | OPERATES AT -2.2 TO -3.5 NEGATIVE SUPPLY | NO | NO | NO | NO | MROM | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.1 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||
|
UDA1321
NXP Semiconductors
|
Check for Price | Obsolete | 55 kHz | 8 | NO | MICROCONTROLLER | CMOS | YES | NO | NO | NO | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.7 mm | 10.16 mm | 28.95 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
UPD17226CT-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 250 kHz | 4096 | UPD17K | 8 MHz | 20 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 1.8 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 25.4 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | |||||||||
|
UPD17227CT-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 250 kHz | 6144 | UPD17K | 8 MHz | 20 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 1.8 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 25.4 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | |||||||||
|
UPD17228CT-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 250 kHz | 8192 | UPD17K | 8 MHz | 20 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 1.8 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 25.4 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | |||||||||
|
UPD17225CT-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 250 kHz | 2048 | UPD17K | 8 MHz | 20 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 1.8 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 25.4 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 | |||||||||
|
UPD75402ACT-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 260 kHz | 1920 | 32 | UPD75000 | 5 MHz | 22 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 8 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 25.4 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.31.00.01 |