Filter Your Search
1 - 10 of 110 results
|
PIC16F636-I/MF
Microchip Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 8 | 20 MHz | 3584 | 128 | PIC | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | 5 mm | 6 mm | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | 8542.31.00.01 | ||||||||||
|
MC68HLC908QY1CFQ
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | SON, SOLCC8,.15,32 | ||||||||||||||
|
MC68HC908QT1VFQE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | 7 mA | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SON, SOLCC8,.15,32 | ||||||||||||||||||||||||
|
P89LPC9102FTK
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 1024 | 128 | 8051 | YES | CMOS | FLASH | 11 mA | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | SON, SOLCC10,.12,20 | ||||||||||||||||||||||||
|
MC68HLC908QY4FQ
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | 2.5 mA | COMMERCIAL | R-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SON, SOLCC8,.15,32 | ||||||||||||||||||||||||||
|
STM32G041C8M6
STMicroelectronics
|
Check for Price | Active | 32 | YES | MICROCONTROLLER, RISC | 48 | SON | STMICROELECTRONICS | compliant | 8542.31.00.01 | SON, | |||||||||||||||||||||||||||||||||||||||||||
|
PIC12F1840T-H/MF
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 7168 | 256 | PIC | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 635 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A001.A.2.A | ||||||||||||||
|
PIC16F639-I/MD
Microchip Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 8 | 10 MHz | 3584 | 128 | PIC | 20 MHz | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | 8542.31.00.01 | ||||||||||
|
MC68HLC908QY4FQ
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | 2.5 mA | COMMERCIAL | R-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | SON, SOLCC8,.15,32 | ||||||||||||||||||||||||||
|
MC68HC908QT1AVFQE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SON, SOLCC8,.15,32 |