Filter Your Search
1 - 10 of 222 results
|
AT83SND2CXXXB-7FTUL
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | MROM | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | TFBGA, BGA100,10X10,32 | 100 | compliant | 8542.31.00.01 | ||||||||||
|
M38049FFLWG
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 16.8 MHz | 61440 | 2048 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 8.3 mA | 5.5 V | 4.5 V | OTHER | S-PBGA-BU64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | LGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, LGA-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
AT83SND2CXXX-7FTUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 65536 | 2304 | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | TFBGA, | 100 | compliant | 8542.31.00.01 | |||||||||
|
AT89C51SND2C-7FRIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | TFBGA, BGA100,10X10,32 | 100 | compliant | 8542.31.00.01 | Microchip | |||||||
|
S1C8F360B
Seiko Epson Corporation
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8 | 19 | 8.2 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 3.5 V | OTHER | S-PBGA-B180 | Not Qualified | 70 °C | -20 °C | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | SEIKO EPSON CORP | TFBGA, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
M38039GCH-XXXWG
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.4 MHz | 49152 | 2048 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 4.5 V | OTHER | S-PBGA-BU64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | LGA | 6 X 6 MM, 0.65 PITCH, FLGA-64 | 64 | compliant | 8542.31.00.01 | |||||||||||
|
AT89C51SND2C-7FRJL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | TFBGA, BGA100,10X10,32 | 100 | compliant | 8542.31.00.01 | Microchip | |||||||
|
AT89C51SND2C-7FRUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | TFBGA, | 100 | compliant | 8542.31.00.01 | |||||||||||||
|
AT89C51SND2C-7FTUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | GREEN, CTBGA-100 | 100 | compliant | 8542.31.00.01 | Microchip | |||||||||||
|
S1C8F360B
Epson Electronics America Inc
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8 | 19 | 8.2 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 3.5 V | OTHER | S-PBGA-B180 | Not Qualified | 70 °C | -20 °C | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | SEIKO EPSON CORP | BGA | TFBGA, | 180 | unknown | 8542.31.00.01 |