Filter Your Search
1 - 10 of 2,534 results
|
PIC12C508/JW
Microchip Technology Inc
|
$8.7620 | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | 4 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | UVPROM | 5.5 V | 2.5 V | COMMERCIAL | R-CDIP-T8 | Not Qualified | e3 | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 13.21 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip | |||||||
|
PIC12CE519/JW
Microchip Technology Inc
|
$9.8020 | Yes | Yes | Active | 8 | 4 MHz | 1024 | 41 | 4 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | UVPROM | 5.5 V | 3 V | COMMERCIAL | R-CDIP-T8 | Not Qualified | e3 | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 13.21 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip | |||||||
|
PIC16C54-XTE/JW123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6 V | 3.25 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
PIC16C54XTE/JW301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6 V | 3.25 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | WDIP, | compliant | 8542.31.00.01 | 3A991.A.2 | 2017-12-19 | |||||||||||
|
PIC16C54AXTI/JW301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3 V | INDUSTRIAL | R-CDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | WDIP, | compliant | 8542.31.00.01 | 3A991.A.2 | 2017-12-19 | |||||||||||
|
PIC16C54-XTE/JW
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6 V | 3.25 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
PIC16C54C-XTI/JW301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3 V | INDUSTRIAL | R-CDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
PIC16C54CXTE/JW301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6 V | 3.25 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | WDIP, | compliant | 8542.31.00.01 | 3A991.A.2 | 2017-12-19 | |||||||||||
|
PIC16C54-XTI/JW301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3 V | INDUSTRIAL | R-CDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
PIC16C54AXTE/JW
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6 V | 3.25 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | WDIP, | compliant | 8542.31.00.01 | 3A991.A.2 | 2017-12-19 |