Filter Your Search
1 - 10 of 693 results
|
TS87C52X2-MIKD
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
TS87C52X2-VCKR
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
PIC18C658/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.5V MINIMUM SUPPLY | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.2 V | S-CQCC-J68 | Not Qualified | e3 | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERPACK-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TS87C52X2-MCKD
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
PIC18LC658ICL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN 2.5V SUPPLY | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.2 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERPACK-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TS87C52X2-MCKB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
PIC18C658ICL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.2 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERPACK-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PIC18C858ECL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 68 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.2 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | e3 | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERPACK-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PIC18LC858ECL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 68 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT MIN 2.5V SUPPLY | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.2 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | e3 | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERPACK-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TS87C52X2-VIKB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |