Filter Your Search
1 - 10 of 635 results
|
COP8SGR744Q3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 32768 | 512 | COP800 | 8 | 10 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | S-PQCC-J44 | Not Qualified | e0 | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
COP8SAC744J9
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | COP800 | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 6 mA | 5.5 V | 2.7 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||
|
COP8780CEL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | 128 | COP800 | 10 MHz | 36 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; EPROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | UVPROM | 21 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||
|
COP8SGR744Q3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 32768 | 512 | COP800 | 8 | 10 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | S-PQCC-J44 | Not Qualified | e0 | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
COP8780CEL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | 128 | COP800 | 10 MHz | 36 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; EPROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | UVPROM | 21 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||
|
COP8SAC744J9
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | COP800 | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 6 mA | 5.5 V | 2.7 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC711N4MFS2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | 8 | 16 | 2 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | WQCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | LCC | 84 | ||||||||||||||||
|
MC68HC711N4CFS2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | 8 | 16 | 2 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | WQCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | LCC | 84 | ||||||||||||||||
|
MC68HC711K4MFS2
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | NXP SEMICONDUCTORS | WINDOWED, CERQUAD-84 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC711E20VFS2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | UVPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 105 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | WQCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | LCC | 52 |