Filter Your Search
1 - 10 of 50,773 results
|
PIC17C43T-08I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 454 | PIC | 16 | 16 | 8 MHz | 33 | 4 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
PIC12LCE674-10I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 2048 | 128 | 10 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | UVPROM | 5.5 V | 2.5 V | INDUSTRIAL | R-CDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 13.21 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | 8 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
PIC16C55AT-LPE/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | EPROM | 6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 8542.31.00.01 | 3A991.A.2 | 2017-12-19 | |||||||||||||||||||||||||
|
PIC18LF26J50T-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3776 | PIC18 | 48 MHz | 23 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2 V | NO | YES | YES | 16 | YES | FLASH | 15.2 mA | 2.75 V | 2.35 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 8542.31.00.01 | EAR99 | Microchip | |||||||||||||||
|
PIC18LF4680-I/ML
Microchip Technology Inc
|
$7.2229 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 3328 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 44 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | Microchip | ||||||
|
PIC12F509-I/P
Microchip Technology Inc
|
$0.7112 | Yes | Yes | Active | 8 | 4 MHz | 1536 | 41 | PIC12 | 4 MHz | 6 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
ATSAMG55J19B-MUT
Microchip Technology Inc
|
$3.3522 | Yes | Yes | Active | 32 | 120 MHz | 524288 | 180224 | CORTEX-M4 | 20 MHz | 48 | 6 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.15 MIN SUPPLY AT 100 MHz | YES | NO | YES | FLOATING POINT | YES | YES | YES | 30 | 16 | 8 | 8 | 8 | YES | FLASH | 1.32 V | 1.25 V | INDUSTRIAL | S-PQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.30SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 7.5 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 8542.31.00.01 | 3A991.A.2 | Microchip | ||||||||||
|
PIC16C715-20C/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | 20 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
PIC24EP256GU810E/PF
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, | 100 | unknown | ||||||||||||||||||||||||||||
|
PIC18F85K90T-E/MR
Microchip Technology Inc
|
Check for Price | Active | 32 | 64 MHz | 16384 | 2048 | PIC18 | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | 8542.31.00.01 | 3A991.A.2 |