Filter Your Search
1 - 10 of 1,099 results
![]() |
AT89C51RD2-SLSUM
Microchip Technology Inc
|
$7.3361 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2048 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | 3/5 V | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | AT89C51RD2-SLSUM | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | ||||||||
![]() |
AT89C51RD2-SLRUM
Microchip Technology Inc
|
$5.7576 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2048 | C51 | 8 | 16 | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | AT89C51RD2-SLRUM | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
![]() |
AT89LP51RD2-20AAU
Microchip Technology Inc
|
$3.0368 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | 2.5/5 V | YES | FLASH | 7 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | AT89LP51RD2-20AAU | MICROCHIP TECHNOLOGY INC | LQFP, QFP44,.47SQ,32 | compliant | EAR99 | 8542.31.00.01 | |||||||||
![]() |
AT89C51CC03UA-SLSUM
Microchip Technology Inc
|
$6.9288 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2304 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | 3.3/5 V | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | AT89C51CC03UA-SLSUM | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | |||||||||
![]() |
AT89S52-24PU
Microchip Technology Inc
|
$2.9873 | Yes | Yes | Active | 8 | 24 MHz | 65536 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | 8 | 5 V | NO | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | AT89S52-24PU | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
![]() |
AT89C4051-24SU
Microchip Technology Inc
|
$1.0113 | Yes | Yes | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 24 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | 3.3/5 V | NO | FLASH | 15 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | AT89C4051-24SU | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | ||||||||
![]() |
PIC18F67K22-I/PT
Microchip Technology Inc
|
$5.4590 | Yes | Active | 8 | 64 MHz | 65536 | 4096 | PIC18 | 64 MHz | 53 | 13 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | 2/5 V | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | PIC18F67K22-I/PT | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||||
![]() |
AT89C51ED2-RDTUM
Microchip Technology Inc
|
$7.7100 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2048 | 80C51 | 8 | 16 | 40 MHz | 50 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | 3/5 V | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | AT89C51ED2-RDTUM | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-64 | compliant | ||||||||||
![]() |
PIC18F66K22-I/PT
Microchip Technology Inc
|
$4.3335 | Yes | Active | 8 | 64 MHz | 32768 | 4096 | PIC18 | 64 MHz | 53 | 13 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | 2/5 V | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | PIC18F66K22-I/PT | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | QFP | 64 | ||||||
![]() |
AT89C51RB2-SLSUM
Microchip Technology Inc
|
$6.9808 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | 3/5 V | YES | FLASH | 29 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | AT89C51RB2-SLSUM | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant |