Filter Your Search
41 - 50 of 1,048 results
|
AT80C51RD2-SLRUM
Microchip Technology Inc
|
$1.8400 | Yes | Yes | Active | 8 | 40 MHz | 0 | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROMLESS | 15.6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC44,.7SQ | compliant | Microchip | |||||||
|
AT89LP51ED2-20AU
Microchip Technology Inc
|
$3.5428 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP44,.47SQ,32 | compliant | Microchip | EAR99 | 8542.31.00.01 | ||||
|
AT80C51RD2-SLSUM
Microchip Technology Inc
|
$3.0567 | Yes | Yes | Active | 8 | 40 MHz | 0 | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROMLESS | 15.6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||
|
AT89LP51RD2-20JU
Microchip Technology Inc
|
$5.7763 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.31.00.01 | |||||
|
AT89C5131A-TIRUL
Microchip Technology Inc
|
$2.4325 | Yes | Active | 8 | 48 MHz | 32768 | 256 | 8052 | 48 MHz | 18 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOP-28 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
AT89LP4052-20SU
Microchip Technology Inc
|
$1.6143 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.6492 mm | 7.5 mm | 12.8003 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.31.00.01 | |||||||
|
AT89C2051-12SU
Microchip Technology Inc
|
$1.0259 | Yes | Yes | Active | 8 | 12 MHz | 2048 | 128 | 8051 | 12 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | compliant | Microchip | EAR99 | 8542.31.00.01 | ||||||
|
AT89C5131A-S3SUM
Microchip Technology Inc
|
$10.3494 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | NO | FLOATING-POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.15 mm | 19.15 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-52 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | ||||||
|
AT89S2051-24SU
Microchip Technology Inc
|
$2.4449 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 256 | 8051 | 24 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 10.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.649 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, MS-013AC, PLASTIC, SOIC-20 | compliant | Microchip | EAR99 | 8542.31.00.01 | ||||||
|
AT89LP52-20AU
Microchip Technology Inc
|
$1.4965 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.31.00.01 |