Filter Your Search
1 - 10 of 13,577 results
|
DS76191D125BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 1.89 V | 1.71 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
DS76191B125BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 1.89 V | 1.71 V | S-PBGA-B176 | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
DS76191N125BGV
Renesas Electronics Corporation
|
$18.0375 | Yes | Yes | Not Recommended | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 1.89 V | 1.71 V | S-PBGA-B176 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
DS76191W125BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
S9S12DG12F1VFUE
NXP Semiconductors
|
$24.9978 | Yes | Not Recommended | 16 | 25 MHz | 131072 | S12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | NO | FLASH | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | HQFP | SQUARE | FLATPACK, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | HQFP-80 | compliant | NXP | ||||||||||||||||||||||||||||
|
UPD17103GS(A)-XXX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4 | 8 MHz | 512 | 8 | UPD17K | 8.16 MHz | 11 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | MROM | 4.5 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.6 mm | 10.46 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
M34280M1-XXXGP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 4 | 4 MHz | 1024 | 16 | MELPS720 | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 800 µA | 3.6 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | 1999-06-01 | |||||||||||||||||||||||||
|
M34280E1GP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 4 | 4 MHz | 1024 | 16 | MELPS720 | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 800 µA | 3.6 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS TECHNOLOGY CORP | SSOP | 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | 20 | unknown | 8542.31.00.01 | 1999-06-01 | |||||||||||||||||||||||||
|
M34280M1-XXXFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 4 | 4 MHz | 1024 | 16 | MELPS720 | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 800 µA | 3.6 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | 1999-06-01 | |||||||||||||||||||||||||
|
PIC16C55TI/SS
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 40 MHz | 512 | 24 | 24 | 4 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 8 | NO | EPROM | 6.25 V | 2 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | 2017-12-19 |