Filter Your Search
1 - 10 of 118,970 results
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 | No | Obsolete | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
LC87F7DC8AVU-QIP-H
onsemi
|
$0.5167 | Yes | Obsolete | 8 | 24.4 MHz | 131072 | 4096 | 89 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 20 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.67X.9 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | ON SEMICONDUCTOR | LQFP, QFP100,.67X.9 | 100 | compliant | 8542.31.00.01 | 122BV | onsemi | |||||||||||||||||||||||
|
AT89LP213-20PU
Microchip Technology Inc
|
$0.5213 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 8051 | 20 MHz | 12 | 2 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.177 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89LP214-20PU
Microchip Technology Inc
|
$0.5213 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 8051 | 20 MHz | 12 | 2 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 10 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.177 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89LP216-20XU
Microchip Technology Inc
|
$0.5350 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 20 MHz | 14 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
|
AT89LS51-16JU
Microchip Technology Inc
|
$0.5925 | Yes | Yes | Obsolete | 8 | 16 MHz | 4096 | 128 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | 8 | NO | FLASH | 30 mA | 4 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT80C51RD2-RLRUM
Microchip Technology Inc
|
$0.5958 | Yes | Yes | Obsolete | 8 | 40 MHz | 0 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | ROMLESS | 15.6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||||||||
|
EFM8BB31F16G-B-QFN24
Silicon Laboratories Inc
|
$0.6703 | Yes | Yes | Obsolete | 8 | 50 MHz | 16384 | 2304 | 8051 | 50 MHz | 20 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 2.2 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | 2016-11-07 | ||||||||||||||||
|
LC87F2J32AU-QIP-E
onsemi
|
$0.6731 | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | 12 MHz | 39 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 6 | 8 | 8 | YES | FLASH | 12.7 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQFP-G48 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | ONSEMI | QIP-48 | 48 | compliant | 8542.31.00.01 | 122BL | onsemi | ||||||||||||
|
S908QY4AE0MDTER
NXP Semiconductors
|
$0.6979 | Yes | Obsolete | 8 | 8 MHz | 16 | 32 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP |