Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Part Life Cycle Code: Unknown Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TZ1001MBG
Toshiba America Electronic Components
Check for Price Unknown 32 48 MHz 1048576 294912 12 MHz 32 YES 3.3 V MICROCONTROLLER, RISC CMOS NOR FLASH IS CONNECTED INTERNALLY VIA SPI NO YES YES 8 YES FLASH 3.6 V 2.1 V OTHER R-PBGA-B136 70 °C -20 °C 136 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.59 mm 6.7 mm 8 mm TOSHIBA CORP LFBGA-136 unknown
TMPM343F10XBG
Toshiba America Electronic Components
Check for Price Unknown 32 50 MHz 1048576 98304 M340 59 2 YES MICROCONTROLLER CMOS NO YES YES FIXED POINT YES NO NO 6 16 8 8 NO FLASH 3.6 V 2.7 V S-PBGA-B162 85 °C -40 °C 162 PLASTIC/EPOXY SQUARE BALL BOTTOM unknown