Filter Your Search
1 - 10 of 79,208 results
|
ST72324BK6BB/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 7 mA | 5.5 V | 3.8 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, SHRINK, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | ||||||||
|
ST72361AR4TC/XXXRS
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 1536 | ST72 | 8 MHz | 50 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||
|
TSC80C51XXX-16CEB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
ZLR16300S2008
Zilog Inc
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.775 mm | ZILOG INC | SOIC | SOP, | 20 | compliant | 8542.31.00.01 | |||||||||||||||
|
COPC912-XXX/WM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 768 | 64 | COP800 | 10 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 2.5 mA | 4 V | 2.3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.31.00.01 | ||||||||
|
TSC80C51XXX-16AXD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | X-XUUC-N | Not Qualified | 125 °C | -40 °C | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
TSC80C51TXXX-12CCB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
UPD78214GQ-XXX-36
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 20 | 12 MHz | 54 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | PLASTIC, QUIP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||
|
M3727GM6-XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8.1 MHz | 8.1 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-42 | 42 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
F280C52TXXX-L16SHXXX:RD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, | unknown | 8542.31.00.01 |