Filter Your Search
11 - 20 of 484,685 results
|
PIC10F320-E/MC
Microchip Technology Inc
|
$0.0957 | Yes | Active | 8 | 16 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | DFN | DFN-8 | 8 | DFN-8 | EAR99 | 8542.31.00.01 | TRAY; TUBE | ||||||||
|
PIC12F752-I/MF
Microchip Technology Inc
|
$0.0978 | Yes | Active | 8 | 20 MHz | 450 | 64 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | DFN | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | DFN-8 | 8542.31.00.15 | TUBE | ||||||||||||||||||||
|
|
S9S08AW32E5CFUE
NXP Semiconductors
|
$0.1012 | Yes | End Of Life | 8 | 20 MHz | 32768 | 2048 | HCS08 | 16 MHz | 54 | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | QFP-64 | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
|
MKS22FN128VLL12
NXP Semiconductors
|
$0.1043 | Yes | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M4 | 32 MHz | 66 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | FLASH | 20.544 mA | 3.6 V | 1.71 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | LQFP-100 | 3A991.A.2 | 8542.31.00.25 | TRAY | 2016-05-25 | |||||||||||||
|
|
SPC5602BF2VLL4R
NXP Semiconductors
|
$0.1110 | Yes | Active | 32 | 48 MHz | 262144 | 24576 | E200 | 16 MHz | 79 | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 34 | 5 | 8 | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | LQFP-100 | 3A991.A.2 | 8542.31.00.01 | TR | ||||||||||
|
|
MC9S08PA60AVQH
NXP Semiconductors
|
$0.1169 | Yes | Active | 8 | 20 MHz | 20 MHz | 57 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | QFP-64 | 3A991.A.2 | 8542.31.00.01 | TRAY | |||||||||||||||||||||||||||
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 | Obsolete | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | LQFP-112 | 112 | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
|
S912XD256F1CAGR
NXP Semiconductors
|
$0.1491 | Yes | Obsolete | 16 | 40 MHz | 262144 | 14336 | CPU12 | 16 | 23 | 16 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 3A991.A.2 | 8542.31.00.01 | TR, 13 INCH | |||||||||||||||||||
|
PIC12LF1572-I/MS
Microchip Technology Inc
|
$0.1579 | Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 14 | YES | FLASH | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8 | MSOP-8 | 3A991.a.2 | 8542.31.00.15 | TUBE | |||||||||||||
|
PIC16F526-E/MG
Microchip Technology Inc
|
$0.1626 | Yes | Active | 8 | 20 MHz | 1536 | 67 | PIC16 | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY FOR 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 2.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | QFN | 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | 16 | QFN-16 | EAR99 | 8542.31.00.01 | TUBE |