Parametric results for: ATMEGA2560-16AU under Microcontrollers

Filter Your Search

21 - 30 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY102-SSFR
Microchip Technology Inc
$0.3090 Yes Active 8 12 MHz 1024 32 32 AVR RISC 12 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.925 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY25-15MT
Microchip Technology Inc
$0.3133 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 85 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 compliant 8542.31.00.01 Microchip
ATTINY45V-15ST
Microchip Technology Inc
$0.3180 Yes Active 8 8 MHz 4096 8 MHz YES MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 8 NO FLASH 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP28,.31 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 8542.31.00.01
ATTINY25-15ST
Microchip Technology Inc
$0.3204 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC 0.208 INCH, GREEN, PLASTIC, SOIC-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY13A-MMFR
Microchip Technology Inc
$0.3206 Yes Yes Active 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ NO NO NO FIXED POINT YES NO YES 7 8 8 YES FLASH 6 mA 5.5 V 4.5 V AUTOMOTIVE S-PDSO-N8 Not Qualified e3 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10 compliant EAR99 8542.31.00.01 Microchip
ATTINY13A-SNR
Microchip Technology Inc
$0.3206 Yes Yes Active 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ NO NO NO FIXED POINT YES NO YES 7 8 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 105 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.25 mm 5.26 mm MICROCHIP TECHNOLOGY INC SOIJ-8 compliant EAR99 8542.31.00.01 Microchip
ATTINY25-15MZ
Microchip Technology Inc
$0.3239 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N20 Not Qualified e3 125 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 compliant EAR99 8542.31.00.01 Microchip
ATTINY48-MMUR
Microchip Technology Inc
$0.3280 Yes Yes Active 8 12 MHz 4096 256 AVR RISC 8 12 MHz 24 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8MHZ AND 1.8 V MINIMUM SUPPLY AT 4MHZ NO NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 450 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC VQFN-28 compliant EAR99 8542.31.00.01 Microchip
ATTINY87-A15MD
Microchip Technology Inc
$0.3362 Yes Yes Active 8 16 MHz 8192 3 V MICROCONTROLLER, RISC CMOS 8 FLASH 5.5 V 1.8 V NOT SPECIFIED NOT SPECIFIED MICROCHIP TECHNOLOGY INC compliant 3A001.A.2.A 8542.31.00.01 Microchip
ATTINY13-20MUR
Microchip Technology Inc
$0.3395 Yes Yes Active 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 7 8 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 compliant EAR99 8542.31.00.01 Microchip